+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RMOD600-80-13SEW

Converter: DC/DC; 600W; Uin: 33.6÷125VDC; Uout: 13VDC; Iout: 46.2A


Manufacturer: RECOM

Manufacturer part number:
RMOD600-80-13SEW
TME Symbol:
RMOD600-80-13SEW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
600W
Input voltage
33.6...125V DC
Output voltage
13V DC
Output current
46.2A
Mounting
screw type
Manufacturer series
RMOD600-EW
Body dimensions
203x115x71mm
Efficiency
85%
Operating temperature
-35...85°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight2.8 kg
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RMOD600-80-13SEW
0 in TME stock
Net price for quantities from 10 pcs - 424.39 EURGross price for quantities from 10 pcs - 509.27 EUR
Net price for quantities from 20 pcs - 395.91 EURGross price for quantities from 20 pcs - 475.09 EUR
Net price for quantities from 50 pcs - 356.03 EURGross price for quantities from 50 pcs - 427.24 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.