+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RN-42-EK

Dev.kit: Microchip; Bluetooth: 2.1 EDR; Class: 2; 128 bit key; 20m


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN-42-EK
TME Symbol:
RN-42-EK

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Bluetooth version
2.1 EDR
Bluetooth class
2
Transmitter output power
2dBm
Connection
JTAG, USB B mini
Ciphering
128 bit key
Data transfer rate
3Mbps
Receiver sensitivity
-80dBm
Frequency
2.402...2.48GHz
Range
20m
Communication with PC
USB
Interface
  • UART
  • USB
Programmers and development kits features
  • built-in antenna
  • GPIO x9
Gross weight109.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
RN-42-EK
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 75.41 USDGross price for quantities from 1 pcs - 90.49 USD