+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-UFL-SMA6

Cable-adapter; Len: 150mm; Ømax: 1.13mm; I-PEX (u.FL),RP-SMA; bulk


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN-UFL-SMA6
TME Symbol:
RN-UFL-SMA6

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications modules accessories
cable - adapter
Cable length
0.15m
Max. cable diameter
1.13mm
Kind of package
bulk
Cable/adapter structure
  • I-PEX (u.FL)
  • RP-SMA
Gross weight3.525 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Accessories for Communication Modules MICROCHIP TECHNOLOGY,
*
RN-UFL-SMA6
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 7.29 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs