+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN171-I/RM

Module: WiFi; 12dBm; IEEE 802.11b/g; GPIO,SPI Slave,UART; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN171-I/RM
TME Symbol:
RN171-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
12dBm
Communictions protocol
IEEE 802.11b/g
Receiver sensitivity
-83dBm
Mounting
SMD
Dimensions
17.8x26.7mm
Ciphering
WEP, WPA2-PSK, WPA-PSK
Data transfer rate
54Mbps
Frequency
2.405...2.48GHz
TX/RX supply current
120/40mA
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
50pcs.
Supply voltage
  • 3...3.7V DC
Interface
  • GPIO
  • SPI Slave
  • UART
Gross weight2.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
RN171-I/RM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 50 pcs