+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RN171XVS-I/RM

Module: WiFi; 12dBm; IEEE 802.11b/g; GPIO,SPI Slave,UART; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN171XVS-I/RM
TME Symbol:
RN171XVS-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
12dBm
Communictions protocol
IEEE 802.11b/g
Receiver sensitivity
-83dBm
Mounting
THT
Dimensions
34.3x24.4mm
Ciphering
WEP, WPA2-PSK, WPA-PSK
Data transfer rate
54Mbps
Frequency
2.402...2.48GHz
TX/RX supply current
180/40mA
Connection
SMA
Kind of package
bulk
Operating temperature
-40...85°C
Supply voltage
  • 3...3.7V DC
Interface
  • GPIO
  • SPI Slave
  • UART
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN171XVS-I/RM
0 in TME stock
No. of pieces (Multiple of: 8)
Minimum order quantity: 8.
Multiple of: 8.
Net price for quantities from 8 pcs - 38.49 EURGross price for quantities from 8 pcs - 46.18 EUR