+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN1723-I/RM100

Module: WiFi; 12dBm; IEEE 802.11b/g; GPIO,SPI Slave,UART; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN1723-I/RM100
TME Symbol:
RN1723-I/RM100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
12dBm
Communictions protocol
IEEE 802.11b/g
Receiver sensitivity
-83dBm
Mounting
SMD
Dimensions
27x18x3.1mm
Ciphering
AES128, WEP, WPA2, WPA, WPS
Data transfer rate
54Mbps
Frequency
2.412...2.462GHz
TX/RX supply current
120/40mA
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
50pcs.
Supply voltage
  • 1.8...3.7V DC
Interface
  • GPIO
  • SPI Slave
  • UART
Gross weight2.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN1723-I/RM100
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 17.39 EURGross price for quantities from 50 pcs - 20.87 EUR