+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN1810-I/RM110

Module: WiFi; 10dBm; IEEE 802.11b/g/n; UART; SMD; 27x18mm; 54Mbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN1810-I/RM110
TME Symbol:
RN1810-I/RM110

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
10dBm
Communictions protocol
IEEE 802.11b/g/n
Interface
UART
Receiver sensitivity
-94dBm
Mounting
SMD
Dimensions
27x18mm
Data transfer rate
54Mbps
Frequency
2.412...2.472GHz
TX/RX supply current
246/64mA
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
50pcs.
Supply voltage
  • 3.15...3.45V DC
Gross weight1.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN1810-I/RM110
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 7.49 USD