+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of communications module | transceiver | ||
Receiver sensitivity | -148dBm | ||
Band | 433MHz, 868MHz | ||
Transmitter output power | 14dBm | ||
Mounting | SMD | ||
Dimensions | 17.8x26.7x3mm | ||
TX/RX supply current | 40/14.2mA | ||
Transfer rate | 300kbps | ||
Number of inputs/outputs | 14 |