+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4020-V/RM123

Module: Bluetooth Low Energy; Bluetooth: 4.1; 7dBm; Range: 100m


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4020-V/RM123
TME Symbol:
RN4020-V/RM123

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.1
Transmitter output power
7dBm
Range
100m
Receiver sensitivity
-92.5dBm
Mounting
SMD
Dimensions
11.5x19.5x2.5mm
Ciphering
AES
Data transfer rate
1Mbps
Frequency
2.402...2.48GHz
Number of terminals
24
Kind of memory
Flash
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-30...85°C
Manufacturer standard package
84pcs.
Supply voltage
  • 1.8...3.6V DC
Interface
  • ADC
  • GPIO
  • I2C
  • UART
Gross weight0.812 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN4020-V/RM123
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.60 EURGross price for quantities from 1 pcs - 11.52 EUR
Net price for quantities from 84 pcs - 8.93 EURGross price for quantities from 84 pcs - 10.72 EUR
Packaging method by the manufacturer:Tray = 84 pcs