+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN42-I/RM630

Module: Bluetooth; Bluetooth: 3.0 EDR; 4dBm; Class: 2; GPIO,UART

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN42-I/RM630
TME Symbol:
RN42-I/RM630

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
3.0 EDR
Transmitter output power
4dBm
Bluetooth class
2
Receiver sensitivity
-80dBm
Mounting
SMD
Dimensions
13.4x25.8x2.4mm
Ciphering
AES128
Data transfer rate
300kbps
Frequency
2.402...2.48GHz
Number of terminals
35
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
70pcs.
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • UART
Communications modules features
  • antenna
  • SPP profile
Gross weight2.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN42-I/RM630
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 19.56 EURGross price for quantities from 1 pcs - 23.47 EUR
Net price for quantities from 5 pcs - 19.11 EURGross price for quantities from 5 pcs - 22.94 EUR
Net price for quantities from 10 pcs - 18.67 EURGross price for quantities from 10 pcs - 22.40 EUR
Net price for quantities from 25 pcs - 18.23 EURGross price for quantities from 25 pcs - 21.87 EUR
Net price for quantities from 70 pcs - 17.78 EURGross price for quantities from 70 pcs - 21.34 EUR
Packaging method by the manufacturer:Tray = 70 pcs