+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4678-V/RM111

Module: Bluetooth Classic / Low Energy; Bluetooth: BLE; 1.5dBm

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4678-V/RM111
TME Symbol:
RN4678-V/RM111

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
BLE
Transmitter output power
1.5dBm
Interface
UART
Receiver sensitivity
-92dBm
Mounting
SMD
Frequency
2.44GHz
Kind of package
in-tray
Operating temperature
-20...70°C
Manufacturer standard package
88pcs.
Supply voltage
  • 3.3...4.2V
Gross weight0.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN4678-V/RM111
0 in TME stock
Net price for quantities from 88 pcs - 9.89 EURGross price for quantities from 88 pcs - 11.87 EUR
No. of pieces (Multiplicity: 88)