+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4678-V/RM122

Module: Bluetooth Classic / Low Energy; Bluetooth: 5.0,BLE; 2dBm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4678-V/RM122
TME Symbol:
RN4678-V/RM122

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
5.0, BLE
Transmitter output power
2dBm
Receiver sensitivity
-92dBm
Mounting
SMD
Dimensions
22x12x2.4mm
Ciphering
AES128
Frequency
2.402...2.48GHz
Kind of package
in-tray
Communications modules features
ceramic antenna
Operating temperature
-20...70°C
Manufacturer standard package
88pcs.
Supply voltage
  • 3.3...4.2V DC
Interface
  • GPIO
  • SPI
  • UART
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN4678-V/RM122
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.47 EURGross price for quantities from 1 pcs - 16.16 EUR
Net price for quantities from 5 pcs - 13.03 EURGross price for quantities from 5 pcs - 15.64 EUR
Net price for quantities from 25 pcs - 12.69 EURGross price for quantities from 25 pcs - 15.22 EUR
Net price for quantities from 88 pcs - 11.82 EURGross price for quantities from 88 pcs - 14.18 EUR