+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4870-I/RM130

Module: Bluetooth Low Energy; Bluetooth: 4.2,BLE; 0dBm; Bluetooth

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4870-I/RM130
TME Symbol:
RN4870-I/RM130

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2, BLE
Transmitter output power
0dBm
Communictions protocol
Bluetooth
Receiver sensitivity
-90dBm
Mounting
SMD
Dimensions
12x22x2.4mm
Data transfer rate
10kbps
Band
2.4GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
88pcs.
Interface
  • I2C
  • PWM
  • SPI
  • UART
Supply voltage
  • 1.9...3.6V
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN4870-I/RM130
0 in TME stock
No. of pieces (Multiplicity: 88)
Minimum order quantity: 88.
Multiplicity: 88.
Net price for quantities from 88 pcs - 8.38 USDGross price for quantities from 88 pcs - 10.06 USD