+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4870U-V/RM118

Module: Bluetooth Low Energy; Bluetooth: 4.2,5.0,BLE; 0dBm; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4870U-V/RM118
TME Symbol:
RN4870U-V/RM118

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2, 5.0, BLE
Transmitter output power
0dBm
Receiver sensitivity
-90dBm
Mounting
SMD
Dimensions
12x15mm
Ciphering
AES128
Data transfer rate
10kbps
Frequency
2.402...2.48GHz
Supply current range
1...13mA
Number of terminals
30
Kind of package
in-tray
Communications modules features
antenna connector
Operating temperature
-20...70°C
Manufacturer standard package
136pcs.
Supply voltage
  • 1.9...3.6V DC
Interface
  • GPIO
  • PWM
  • UART
Gross weight0.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN4870U-V/RM118
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.75 EURGross price for quantities from 1 pcs - 6.90 EUR
Packaging method by the manufacturer:Tray = 136 pcs