+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4871-I/RM130

Module: Bluetooth Low Energy; Bluetooth: 5.0,BLE; 0dBm; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4871-I/RM130
TME Symbol:
RN4871-I/RM130

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.0, BLE
Transmitter output power
0dBm
Receiver sensitivity
-90dBm
Mounting
SMD
Dimensions
9x11.5mm
Ciphering
AES128
Frequency
2.402...2.48GHz
Number of terminals
16
Kind of memory
Flash
Kind of package
in-tray
Communications modules features
ceramic antenna
Operating temperature
-40...85°C
Manufacturer standard package
171pcs.
Supply voltage
  • 1.9...3.6V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Gross weight0.372 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
RN4871-I/RM130
0 in TME stock
Net price for quantities from 1 pcs - 7.56 GBPGross price for quantities from 1 pcs - 9.06 GBP
Net price for quantities from 3 pcs - 7.20 GBPGross price for quantities from 3 pcs - 8.64 GBP
Net price for quantities from 10 pcs - 6.91 GBPGross price for quantities from 10 pcs - 8.29 GBP
Net price for quantities from 25 pcs - 6.63 GBPGross price for quantities from 25 pcs - 7.95 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 171 pcs