+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN779FT106

Diode: switching; 50V; 50mA; SC70,SOT323; double series; Ufmax: 1V

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RN779FT106
TME Symbol:
RN779FT106

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
switching
Max. off-state voltage
50V
Load current
50mA
Case
SC70, SOT323
Mounting
SMD
Semiconductor structure
double series
Max. forward voltage
1V
Kind of package
reel, tape
Leakage current
0.1µA
Capacitance
0.9pF
Features of semiconductor devices
  • PIN
  • RF
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Diodes - others ROHM SEMICONDUCTOR,
*
RN779FT106
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.16 USD
Net price for quantities from 45000 pcs - 0.13 USDGross price for quantities from 45000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)