+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-14014

Label; H: 12.7mm; self-adhesive; W: 12.7mm; H: 38.1mm; -40÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-14014
TME Symbol:
RO201REF-100-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
H dimension
12.7mm
Mechanical mounting
self-adhesive
Width
12.7mm
Height
38.1mm
Operating temperature
-40...80°C
No. of labels
200pcs.
Resistance to
UV rays
Kind of adhesive
acrylic
Version
self-laminating
Gross weight25.66 g
Certificates
EAN code4031026294094

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
*
550-14014
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.05 USDGross price for quantities from 1 pcs - 19.26 USD
Net price for quantities from 3 pcs - 15.10 USDGross price for quantities from 3 pcs - 18.12 USD
Net price for quantities from 5 pcs - 13.02 USDGross price for quantities from 5 pcs - 15.62 USD