+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-14012

Dispenser; PVC; white; -40÷80°C; W: 19.05mm; 150pcs; 6.1÷12.1mm2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-14012
TME Symbol:
RO202-1401

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
dispenser
Material
PVC
Colour
white
Operating temperature
-40...80°C
Width
19.05mm
No. of labels
150pcs.
Wire cross-section
6.1...12.1mm2
Label length
50.8mm
Resistance to
mineral oils, most of solvents, water
Thickness
80µm
Application of storage accessories
for marking wire and cable
Working part length
12.7mm
Features of storage accessories
  • manual description
  • self-laminating
  • with dispenser
Gross weight67 g
EAN code4031026294179

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
*
550-14012
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 24.99 USDGross price for quantities from 1 rol - 29.99 USD
Net price for quantities from 3 rol - 23.06 USDGross price for quantities from 3 rol - 27.67 USD
Net price for quantities from 5 rol - 21.59 USDGross price for quantities from 5 rol - 25.90 USD