+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-11401

Label; H: 12.7mm; self-adhesive; W: 19.1mm; H: 50.8mm; -40÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-11401
TME Symbol:
RO202REF-100-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
H dimension
12.7mm
Mechanical mounting
self-adhesive
Width
19.1mm
Height
50.8mm
Operating temperature
-40...80°C
No. of labels
150pcs.
Resistance to
UV rays
Kind of adhesive
acrylic
Version
self-laminating
Gross weight36.94 g
Certificates
EAN code4031026294162

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
*
550-11401
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.40 EURGross price for quantities from 1 pcs - 14.87 EUR
Net price for quantities from 3 pcs - 11.63 EURGross price for quantities from 3 pcs - 13.95 EUR
Net price for quantities from 5 pcs - 10.85 EURGross price for quantities from 5 pcs - 13.01 EUR