+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RO203-1401-WH

Dispenser; self-adhesive; -40÷80°C; 100pcs; Adhesive: acrylic


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
RO203-1401-WH
TME Symbol:
RO203-1401-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
dispenser
Mechanical mounting
self-adhesive
Operating temperature
-40...80°C
No. of labels
100pcs.
Kit contents
dispenser
Resistance to
UV rays
Kind of adhesive
acrylic
Gross weight68.06 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
*
RO203-1401-WH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.24 USDGross price for quantities from 1 pcs - 35.08 USD
Net price for quantities from 3 pcs - 26.00 USDGross price for quantities from 3 pcs - 31.20 USD
Net price for quantities from 5 pcs - 23.56 USDGross price for quantities from 5 pcs - 28.27 USD