+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26081908

Enclosure: multipurpose; X: 75mm; Y: 190mm; Z: 75mm; polyester; black


Manufacturer: ROSE

Manufacturer part number:
26081908
TME Symbol:
ROSE-26081908

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
190mm
Dimension Z
75mm
Enclosure material
polyester
Body colour
black
Cover colour
black
IP rating
IP66
Operating temperature
-55...135°C
Flammability rating
UL94V-0
Conform to the norm
ATEX Ex EN 60529
Dimensions
Gross weight607 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
26081908
0 in TME stock
Net price for quantities from 1 pcs - 65.24 EURGross price for quantities from 1 pcs - 78.29 EUR
Net price for quantities from 4 pcs - 58.73 EURGross price for quantities from 4 pcs - 70.47 EUR
Net price for quantities from 8 pcs - 52.52 EURGross price for quantities from 8 pcs - 63.02 EUR
Net price for quantities from 20 pcs - 48.93 EURGross price for quantities from 20 pcs - 58.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.