+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37101006

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 61mm; IP66; IK09

Manufacturer: ROSE

Manufacturer part number:
37101006
TME Symbol:
ROSE-37101006

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
61mm
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight563.8 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37101006
2 in TME stock
Net price for quantities from 1 pcs - 117.21 EURGross price for quantities from 1 pcs - 140.65 EUR
Net price for quantities from 3 pcs - 104.31 EURGross price for quantities from 3 pcs - 125.18 EUR
Net price for quantities from 5 pcs - 94.36 EURGross price for quantities from 5 pcs - 113.23 EUR
Net price for quantities from 10 pcs - 87.90 EURGross price for quantities from 10 pcs - 105.48 EUR
No. of pieces (Multiplicity: 1)