+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-02893

Heatsink: extruded; grilled; Raspberry Pi; copper; L: 13mm; W: 12mm


Manufacturer: -

Manufacturer part number:
RPI-02893
TME Symbol:
RPI-02893

Specification

Type of heatsink
extruded
Heatsink shape
grilled
Application - series/manufacturer
Raspberry Pi
Colour
copper
Length
13mm
Width
12mm
Height
5mm
Mounting
glued
Quantity in set/package
2pcs.
Gross weight11.8 g
Certificates
EAN code5904422353070
*
RPI-02893
218 in TME stock
Net price for quantities from 1 set - 2.91 USDGross price for quantities from 1 set - 3.49 USD
Net price for quantities from 5 set - 2.80 USDGross price for quantities from 5 set - 3.36 USD
Net price for quantities from 10 set - 2.69 USDGross price for quantities from 10 set - 3.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.