+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR2A48D550

Relay: solid state; 11A; Uswitch: 40÷530VAC; 2-phase,reversing


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RR2A48D550
TME Symbol:
RR2A48D550

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
10...40V DC
Max. operating current
11A
Switched voltage
40...530V AC
Relay variant
2-phase, reversing
Switching method
zero voltage switching
Body dimensions
73.5x41x103mm
IP rating
IP10
Manufacturer series
RR2A
Application
3-phase motors
Max motor power
5.5kW
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight430 g
Certificates
EAN code5350035411285
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RR2A48D550
0 in TME stock
Net price for quantities from 1 pcs - 411.60 EURGross price for quantities from 1 pcs - 493.92 EUR
Net price for quantities from 5 pcs - 384.17 EURGross price for quantities from 5 pcs - 461.00 EUR
Net price for quantities from 10 pcs - 356.73 EURGross price for quantities from 10 pcs - 428.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.