+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Switching method | OFF-ON | |
AC contacts rating @R | 20A / 125V AC | |
Key button colour | red | |
Manufacturer series | RR5 | |
Body colour | black | |
Leads | connectors | |
Button marking | O-I | |
Mounting | on panel, SNAP-IN | |
Operating temperature | -20...65°C |