+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RRA12C1921

ROCKER; DPST; OFF-ON; 15A/125VAC; red; RRA; Body: black; -20÷105°C


Manufacturer: E-SWITCH

Manufacturer part number:
RRA12C1921
TME Symbol:
RRA12C1921

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
OFF-ON
AC contacts rating @R
15A / 125V AC
Key button colour
red
Illumination
none
Manufacturer series
RRA
Body colour
black
Leads
connectors
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RRA12C1921
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 3 000.
Multiple of: 100.
Net price for quantities from 3000 pcs - 0.84 EURGross price for quantities from 3000 pcs - 1.01 EUR