+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-2409D

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 9VDC; Uout2: -9VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS-2409D
TME Symbol:
RS-2409D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
74...81%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-2409D
0 in TME stock
Net price for quantities from 1 pcs - 18.14 EURGross price for quantities from 1 pcs - 21.77 EUR
Net price for quantities from 22 pcs - 16.21 EURGross price for quantities from 22 pcs - 19.45 EUR
Net price for quantities from 66 pcs - 15.97 EURGross price for quantities from 66 pcs - 19.17 EUR
Net price for quantities from 110 pcs - 15.75 EURGross price for quantities from 110 pcs - 18.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.