+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3249

Voltmeter; LCD; 3,5 digit; VDC: 100mV÷199.9V; 94x150x35mm; 0.5%

Manufacturer: MCP

Manufacturer part number:
RS3249
TME Symbol:
RS3249

Specification

Manufacturer
MCP
Type of meter
voltmeter
Measurement
DC voltage
Kind of display used
LCD
Display parameters
3,5 digit
DC voltage measuring range
100mV...199.9V
Dimensions (W x H x D)
94x150x35mm
Accuracy
0.5%
Voltage measuring resolution
0.1V DC
Power supply
  • battery 6F22 9V x1
Gross weight257.55 g

WATCH VIDEO

See other products in this category: Portable digital multimeters MCP,
*
RS3249
2 in TME stock
Net price for quantities from 1 pcs - 19.06 EURGross price for quantities from 1 pcs - 22.88 EUR
No. of pieces (Multiplicity: 1)