+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3250

Ammeter; LCD; 3,5 digit; I AC: 10mA÷19.99A; 94x150x35mm; 1%


Manufacturer: MCP

Manufacturer part number:
RS3250
TME Symbol:
RS3250

Specification

Manufacturer
MCP
Type of meter
ammeter
Measurement
AC current
Kind of display used
LCD
Display parameters
3,5 digit
AC current measuring range
10mA...19.99A
Dimensions (W x H x D)
94x150x35mm
Accuracy
1%
Current measuring resolution
10mA
Power supply
  • battery 6F22 9V x1
Gross weight243.95 g

WATCH VIDEO

See other products in this category: Portable digital multimeters MCP,
*
RS3250
2 in TME stock
Net price for quantities from 1 pcs - 19.00 EURGross price for quantities from 1 pcs - 22.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.