+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS3252

Galvanometer; LCD; 3,5 digit; I DC: 1÷1999uA; 94x150x35mm; 0.5%


Manufacturer: MCP

Manufacturer part number:
RS3252
TME Symbol:
RS3252

Specification

Manufacturer
MCP
Type of meter
galvanometer
Measurement
DC current
Kind of display used
LCD
Display parameters
3,5 digit
DC current measuring range
1...1999µA
Dimensions (W x H x D)
94x150x35mm
Accuracy
0.5%
Current measuring resolution
1µA
Power supply
  • battery 6F22 9V x1
Gross weight245.82 g

WATCH VIDEO

See other products in this category: Portable digital multimeters MCP,
*
RS3252
0 in TME stock
Net price for quantities from 1 pcs - 18.98 EURGross price for quantities from 1 pcs - 22.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.