+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS404GL-BP

Bridge rectifier: single-phase; Urmax: 400V; If: 4A; Ifsm: 200A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
RS404GL-BP
TME Symbol:
RS404GL-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
RS-4L
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight5.175 g
Certificates
*
RS404GL-BP
834 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.19 GBPGross price for quantities from 1 pcs - 1.43 GBP
Net price for quantities from 5 pcs - 0.93 GBPGross price for quantities from 5 pcs - 1.11 GBP
Net price for quantities from 25 pcs - 0.56 GBPGross price for quantities from 25 pcs - 0.67 GBP
Net price for quantities from 100 pcs - 0.51 GBPGross price for quantities from 100 pcs - 0.61 GBP
Net price for quantities from 400 pcs - 0.44 GBPGross price for quantities from 400 pcs - 0.53 GBP
Packaging method by the manufacturer:Cardboard = 400 pcs