+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS602

Bridge rectifier: single-phase; Urmax: 100V; If: 6A; Ifsm: 150A

Manufacturer: DC COMPONENTS

Manufacturer part number:
RS602
TME Symbol:
RS602-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Load current
6A
Max. forward impulse current
150A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
RS602
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.45 EURGross price for quantities from 5 pcs - 0.54 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 400 pcs - 0.31 EURGross price for quantities from 400 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)