+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS605

Bridge rectifier: single-phase; Urmax: 600V; If: 6A; Ifsm: 150A

Manufacturer: DC COMPONENTS

Manufacturer part number:
RS605
TME Symbol:
RS605-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
6A
Max. forward impulse current
150A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
RS605
792 in TME stock
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.73 GBP
Net price for quantities from 5 pcs - 0.40 GBPGross price for quantities from 5 pcs - 0.48 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.44 GBP
Net price for quantities from 100 pcs - 0.32 GBPGross price for quantities from 100 pcs - 0.39 GBP
Net price for quantities from 400 pcs - 0.29 GBPGross price for quantities from 400 pcs - 0.35 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcs