+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS804

Bridge rectifier: single-phase; Urmax: 400V; If: 8A; Ifsm: 175A


Manufacturer: DC COMPONENTS

Manufacturer part number:
RS804
TME Symbol:
RS804-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
8A
Max. forward impulse current
175A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight6.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
RS804
423 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 400 pcs - 0.34 EURGross price for quantities from 400 pcs - 0.40 EUR
Packaging method by the manufacturer:Cardboard = 400 pcs