+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS807

Bridge rectifier: single-phase; Urmax: 1kV; If: 8A; Ifsm: 175A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
RS807
TME Symbol:
RS807-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
175A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
RS807
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 3 pcs - 0.49 EURGross price for quantities from 3 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.42 EUR