+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSFE-24P-2C-360

Switch Ethernet; Fast Ethernet,Gigabit Ethernet; black; 1Gbps


Manufacturer: LANBERG

Manufacturer part number:
RSFE-24P-2C-360
TME Symbol:
RSFE-24P-2C-360

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
IEC C14, RJ45 PoE+ socket x24, RJ45 Uplink socket x2
Colour
black
Data transfer rate
1Gbps
Range
250m
Standard
19", IEEE 802.3af, IEEE 802.3at, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3z 1000Base-LX/SX
Power
360W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Mounting
rack 19"
Useful height (U)
1U
Interface
  • Fast Ethernet
  • Gigabit Ethernet
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Kit contents
  • mains cable
  • mounting frame
Gross weight2.9159 kg
Certificates
EAN code5901969429329

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
RSFE-24P-2C-360
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 137.34 EURGross price for quantities from 1 pcs - 164.80 EUR
Net price for quantities from 3 pcs - 120.17 EURGross price for quantities from 3 pcs - 144.20 EUR