+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RSGE-16

Switch Ethernet; IEC C14,RJ45 socket x16; Gigabit Ethernet


Manufacturer: LANBERG

Manufacturer part number:
RSGE-16
TME Symbol:
RSGE-16

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
IEC C14, RJ45 socket x16
Interface
Gigabit Ethernet
Colour
black
Data transfer rate
1Gbps
Range
250m
Standard
10", 19", IEEE 802.3ab 1000Base-T, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Mounting
rack 10", rack 19"
Useful height (U)
1U
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • mains cable
  • mounting frame
Gross weight1.1488 kg
Certificates
EAN code5901969429015

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
RSGE-16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.78 USDGross price for quantities from 1 pcs - 77.74 USD
Net price for quantities from 3 pcs - 56.68 USDGross price for quantities from 3 pcs - 68.02 USD