+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSO-0505D

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RSO-0505D
TME Symbol:
RSO-0505D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP8
Mounting
THT
Manufacturer series
RSO-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
73...76%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RSO-0505D
0 in TME stock
Net price for quantities from 1 pcs - 19.76 EURGross price for quantities from 1 pcs - 23.71 EUR
Net price for quantities from 25 pcs - 18.38 EURGross price for quantities from 25 pcs - 22.05 EUR
Net price for quantities from 66 pcs - 17.50 EURGross price for quantities from 66 pcs - 21.00 EUR
Net price for quantities from 110 pcs - 16.87 EURGross price for quantities from 110 pcs - 20.24 EUR
Net price for quantities from 220 pcs - 16.11 EURGross price for quantities from 220 pcs - 19.34 EUR
Net price for quantities from 550 pcs - 15.98 EURGross price for quantities from 550 pcs - 19.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.