+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RSR32-24D2-24M

Relay: solid state; 48÷280VAC; 1-phase; PCB; 28x5.2x15mm; IP00


Manufacturer: RELPOL

Manufacturer part number:
RSR32-24D2-24M
TME Symbol:
RSR32-24D2-24M

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
48...280V AC
Relay variant
1-phase
Mounting
PCB
Body dimensions
28x5.2x15mm
IP rating
IP00
Operating temperature
-30...80°C
Gross weight3.69 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR32-24D2-24M
7 in TME stock
Net price for quantities from 1 pcs - 6.87 EURGross price for quantities from 1 pcs - 8.24 EUR
Net price for quantities from 10 pcs - 6.42 EURGross price for quantities from 10 pcs - 7.71 EUR
Net price for quantities from 100 pcs - 5.76 EURGross price for quantities from 100 pcs - 6.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs