+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR35-24D8-12M

Relay: solid state; SPST-NO; Ucntrl: 3÷15VDC; 8A; 1÷30VDC; THT

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSR35-24D8-12M
TME Symbol:
RSR35-24D8-12M

Specification

Manufacturer
RELPOL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
3...15V DC
Max. operating current
8A
Switched voltage
1...30V DC
Relay variant
miniature
Mounting
THT
Body dimensions
28x5x15mm
Insulation voltage
3.75kV
Operating temperature
-30...80°C
Gross weight20 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR35-24D8-12M
0 in TME stock
Net price for quantities from 1 pcs - 17.77 USDGross price for quantities from 1 pcs - 21.33 USD
Net price for quantities from 10 pcs - 16.62 USDGross price for quantities from 10 pcs - 19.95 USD
Net price for quantities from 20 pcs - 15.48 USDGross price for quantities from 20 pcs - 18.57 USD
Net price for quantities from 50 pcs - 14.33 USDGross price for quantities from 50 pcs - 17.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.