+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR35-24D8-24M

Relay: solid state; SPST-NO; Ucntrl: 15÷30VDC; 8A; 1÷30VDC; THT

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSR35-24D8-24M
TME Symbol:
RSR35-24D8-24M

Specification

Manufacturer
RELPOL
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
15...30V DC
Max. operating current
8A
Switched voltage
1...30V DC
Relay variant
miniature
Mounting
THT
Body dimensions
28x5x15mm
Insulation voltage
3.75kV
Operating temperature
-30...80°C
Gross weight20 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR35-24D8-24M
0 in TME stock
Net price for quantities from 1 pcs - 15.36 EURGross price for quantities from 1 pcs - 18.43 EUR
Net price for quantities from 10 pcs - 14.37 EURGross price for quantities from 10 pcs - 17.24 EUR
Net price for quantities from 20 pcs - 13.38 EURGross price for quantities from 20 pcs - 16.05 EUR
Net price for quantities from 50 pcs - 12.39 EURGross price for quantities from 50 pcs - 14.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.