+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR35-48D01-24M

Relay: solid state; 3÷58VDC; 1-phase; PCB; 28x5.2x15mm; toff: 300us

Manufacturer: RELPOL

Manufacturer part number:
RSR35-48D01-24M
TME Symbol:
RSR35-48D01-24M

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
3...58V DC
Relay variant
1-phase
Mounting
PCB
Body dimensions
28x5.2x15mm
Operate time
0.3ms
Release time
0.3ms
IP rating
IP00
Operating temperature
-30...80°C
Gross weight4 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR35-48D01-24M
0 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 7.80 USD
Net price for quantities from 100 pcs - 5.83 USDGross price for quantities from 100 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)