+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR45-38D16-A

Relay: solid state; 24÷440VAC; 1-phase; screw type; IP00; -30÷80°C

Manufacturer: RELPOL

Manufacturer part number:
RSR45-38D16-A
TME Symbol:
RSR45-38D16-A

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
24...440V AC
Relay variant
1-phase
Mounting
screw type
Body dimensions
38.5x30x25.2mm
IP rating
IP00
Operating temperature
-30...80°C
Gross weight35 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR45-38D16-A
0 in TME stock
Net price for quantities from 1 pcs - 15.61 EURGross price for quantities from 1 pcs - 18.73 EUR
Net price for quantities from 10 pcs - 14.60 EURGross price for quantities from 10 pcs - 17.52 EUR
Net price for quantities from 100 pcs - 13.09 EURGross price for quantities from 100 pcs - 15.71 EUR
No. of pieces (Multiplicity: 1)