+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR52-48A40

Relay: solid state; Ucntrl: 90÷280VAC; 40A; 48÷530VAC; RSR52; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR52-48A40

Alternative designations: 2615935

TME Symbol:
RSR52-48A40

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
40A
Switched voltage
48...530V AC
Manufacturer series
RSR52
Relay variant
1-phase
Body dimensions
58.6x45.7x33.5mm
Switching method
zero voltage switching
IP rating
IP20
OEM number
2615935
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight126.19 g
Certificates
EAN code5900005261084
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR52-48A40
10 in TME stock
Net price for quantities from 1 pcs - 25.46 EURGross price for quantities from 1 pcs - 30.55 EUR
Net price for quantities from 5 pcs - 23.76 EURGross price for quantities from 5 pcs - 28.52 EUR
Net price for quantities from 10 pcs - 22.06 EURGross price for quantities from 10 pcs - 26.48 EUR
No. of pieces (Multiplicity: 1)