+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR52-48A80

Relay: solid state; Ucntrl: 90÷280VAC; 80A; 48÷530VAC; RSR52; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR52-48A80

Alternative designations: 2615937

TME Symbol:
RSR52-48A80

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
80A
Switched voltage
48...530V AC
Manufacturer series
RSR52
Relay variant
1-phase
Body dimensions
58.6x45.7x33.5mm
Switching method
zero voltage switching
IP rating
IP20
OEM number
2615937
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight175.8 g
Certificates
EAN code5900005261107
See other products in this category: One Phase Solid State Relays RELPOL
*
RSR52-48A80
Product withdrawn from the offer
Use the specification table below to search for similar products