+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR52-48D60-R

Relay: solid state; Ucntrl: 4÷32VDC; 60A; 48÷530VAC; RSR52; 1-phase


Manufacturer: RELPOL

Manufacturer part number:
RSR52-48D60-R

Alternative designations: 2615953

TME Symbol:
RSR52-48D60-R

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
60A
Switched voltage
48...530V AC
Manufacturer series
RSR52
Relay variant
1-phase
Body dimensions
58.6x45.7x33.5mm
Switching method
instantaneous switching
IP rating
IP20
OEM number
2615953
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight126.04 g
Certificates
EAN code5900005261268
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR52-48D60-R
2 in TME stock
Net price for quantities from 1 pcs - 28.25 EURGross price for quantities from 1 pcs - 33.89 EUR
Net price for quantities from 5 pcs - 26.36 EURGross price for quantities from 5 pcs - 31.63 EUR
Net price for quantities from 10 pcs - 24.48 EURGross price for quantities from 10 pcs - 29.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.