+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR54-48A100

Relay: solid state; Ucntrl: 90÷280VAC; 100A; 24÷530VAC; RSR54; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR54-48A100

Alternative designations: 2617480

TME Symbol:
RSR54-48A100

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
100A
Switched voltage
24...530V AC
Manufacturer series
RSR54
Relay variant
1-phase
Body dimensions
58.6x45.7x29.4mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80 g
Certificates
EAN code5900005306365
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR54-48A100
0 in TME stock
Net price for quantities from 1 pcs - 39.44 EURGross price for quantities from 1 pcs - 47.33 EUR
Net price for quantities from 5 pcs - 36.81 EURGross price for quantities from 5 pcs - 44.17 EUR
Net price for quantities from 10 pcs - 34.18 EURGross price for quantities from 10 pcs - 41.01 EUR
No. of pieces (Multiplicity: 1)