+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR58-48D50

Relay: solid state; 50A; Uswitch: 24÷530VAC; 2-phase; IP20; RSR58

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSR58-48D50

Alternative designations: 2617399

TME Symbol:
RSR58-48D50

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...530V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
58.4x45.7x46mm
IP rating
IP20
Manufacturer series
RSR58
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight144.19 g
Certificates
EAN code5900005305023
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR58-48D50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.46 USDGross price for quantities from 1 pcs - 73.75 USD
Net price for quantities from 5 pcs - 57.37 USDGross price for quantities from 5 pcs - 68.84 USD
Net price for quantities from 10 pcs - 53.27 USDGross price for quantities from 10 pcs - 63.92 USD