+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR75-24D25-H

Relay: solid state; 24÷280VAC; 1-phase; for DIN rail mounting

Manufacturer: RELPOL

Manufacturer part number:
RSR75-24D25-H
TME Symbol:
RSR75-24D25-H

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
114.5x17.8x145mm
IP rating
IP20
Operating temperature
-30...80°C
Gross weight260 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR75-24D25-H
0 in TME stock
Net price for quantities from 1 pcs - 60.99 EURGross price for quantities from 1 pcs - 73.19 EUR
Net price for quantities from 10 pcs - 57.05 EURGross price for quantities from 10 pcs - 68.47 EUR
Net price for quantities from 100 pcs - 51.15 EURGross price for quantities from 100 pcs - 61.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.