+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR85-24D3R-24

Relay: solid state; 24÷280VAC; 1-phase; PCB; 29x12.5x15.7mm; 1ms


Manufacturer: RELPOL

Manufacturer part number:
RSR85-24D3R-24
TME Symbol:
RSR85-24D3R-24

Specification

Manufacturer
RELPOL
Type of relay
solid state
Switched voltage
24...280V AC
Relay variant
1-phase
Mounting
PCB
Body dimensions
29x12.5x15.7mm
Operate time
1ms
IP rating
IP00
Operating temperature
-30...80°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays RELPOL,
*
RSR85-24D3R-24
0 in TME stock
Net price for quantities from 1 pcs - 14.77 GBPGross price for quantities from 1 pcs - 17.72 GBP
Net price for quantities from 10 pcs - 13.82 GBPGross price for quantities from 10 pcs - 16.58 GBP
Net price for quantities from 100 pcs - 12.39 GBPGross price for quantities from 100 pcs - 14.87 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.